
* Images are for reference only
R71PI3470CK40M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PI3470CK40M
- JLCPCB Part #
- C3801615
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V、630V 470nF ±20% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4977
200+
$0.1927
500+
$0.1863
800+
$0.1831
Related Products
Welcome back, may I help you?