
* Images are for reference only
R71PI347050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PI347050H6K
- JLCPCB Part #
- C3795249
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 220V、630V 470nF ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.5417
10+
$0.5305
30+
$0.5225
100+
$0.5145
Related Products
Welcome back, may I help you?