
* Images are for reference only
R71PF310050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PF310050H6K
- JLCPCB Part #
- C3783050
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 100nF 220V、630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.3037
10+
$0.2973
30+
$0.2925
100+
$0.2876
Related Products
Welcome back, may I help you?