
* Images are for reference only
R60MI41005030K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R60MI41005030K
- JLCPCB Part #
- C3766116
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 1uF 400V Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6832
10+
$0.6655
30+
$0.6542
100+
$0.6429
Related Products
Welcome back, may I help you?