
* Images are for reference only
R60EF4100506AJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R60EF4100506AJ
- JLCPCB Part #
- C3779905
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 100V 1uF Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.6542
10+
$0.6412
30+
$0.6315
100+
$0.6219
Related Products
Welcome back, may I help you?