
* Images are for reference only
R53BW468050S0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R53BW468050S0M
- JLCPCB Part #
- C5855635
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+125℃ 350V 6.8uF X2 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0602
220+
$2.4186
484+
$2.3381
1012+
$2.2978
Welcome back, may I help you?