
* Images are for reference only
R53BI333050S0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R53BI333050S0M
- JLCPCB Part #
- C6163975
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 330nF 350V X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3465
500+
$0.3352
1000+
$0.3304
Welcome back, may I help you?