
* Images are for reference only
R523R447050P1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R523R447050P1M
- JLCPCB Part #
- C3297025
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 310V 4.7uF X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.2108
10+
$3.1418
30+
$3.0968
100+
$3.0503
Welcome back, may I help you?