
* Images are for reference only
R4Y5I14705000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R4Y5I14705000K
- JLCPCB Part #
- C19901908
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 4.7nF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.5129
10+
$1.2741
30+
$1.1427
100+
$0.9937
500+
$0.9280
1000+
$0.8975
Related Products
Welcome back, may I help you?