
* Images are for reference only
R4Y5I04705000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R4Y5I04705000K
- JLCPCB Part #
- C19901902
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 470pF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
10+
$0.4736
30+
$0.4672
100+
$0.4608
Related Products
Welcome back, may I help you?