
* Images are for reference only
R474W422050A1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474W422050A1M
- JLCPCB Part #
- C19901377
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 2.2uF 440V X1 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9557
168+
$1.9778
504+
$1.9118
1008+
$1.8796
Welcome back, may I help you?