
* Images are for reference only
R474W415040A1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474W415040A1M
- JLCPCB Part #
- C19901368
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 1.5uF 440V X1 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1486
192+
$2.8524
480+
$2.7571
960+
$2.7102
Welcome back, may I help you?