
* Images are for reference only
R474R3330JB02M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474R3330JB02M
- JLCPCB Part #
- C19901312
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 330nF 440V X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7593
200+
$1.1018
560+
$1.0649
1120+
$1.0472
Related Products
Welcome back, may I help you?