
* Images are for reference only
R474N3100DQA1K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474N3100DQA1K
- JLCPCB Part #
- C19900733
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 100nF 440V X1 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4991
200+
$0.2003
380+
$0.1922
1140+
$0.1890
Related Products
Welcome back, may I help you?