
* Images are for reference only
R474I3100JB01K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474I3100JB01K
- JLCPCB Part #
- C19900705
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 440V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7993
200+
$0.3191
450+
$0.3094
900+
$0.3030
Related Products
Welcome back, may I help you?