
* Images are for reference only
R474F14700001M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474F14700001M
- JLCPCB Part #
- C19900613
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 4.7nF 440V X2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
200+
$0.2271
500+
$0.2207
1000+
$0.2159
Related Products
Welcome back, may I help you?