
* Images are for reference only
R46KN422050P0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KN422050P0M
- JLCPCB Part #
- C183536
- Package
- Plugin,P=22.5mm
- Description
- 2.2uF 275V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0287
10+
$1.7644
30+
$1.5985
100+
$1.4277
500+
$1.3503
1000+
$1.3181
Related Products
Welcome back, may I help you?