
* Images are for reference only
R46KI333040H2M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KI333040H2M
- JLCPCB Part #
- C3298410
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 275V 330nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3961
200+
$0.1533
500+
$0.1479
1000+
$0.1452
Related Products
Welcome back, may I help you?