
* Images are for reference only
R46KI3220DQM2M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KI3220DQM2M
- JLCPCB Part #
- C3295446
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 275V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2003
200+
$0.0776
500+
$0.0748
1000+
$0.0735
Welcome back, may I help you?