
* Images are for reference only
R46KI322040M2M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KI322040M2M
- JLCPCB Part #
- C3299952
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 275V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.0193
10+
$0.8318
30+
$0.7389
100+
$0.6459
700+
$0.5898
1400+
$0.5626
Related Products
Welcome back, may I help you?