
* Images are for reference only
R46KF210050N0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KF210050N0K
- JLCPCB Part #
- C3295761
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 275V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
10+
$0.2629
30+
$0.2581
100+
$0.2533
Related Products
Welcome back, may I help you?