
* Images are for reference only
R463W447050H7K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463W447050H7K
- JLCPCB Part #
- C3296946
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+125℃ 310V 4.7uF X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.6921
10+
$3.6134
30+
$3.5603
96+
$3.5073
Welcome back, may I help you?