
* Images are for reference only
R463I315040M2K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463I315040M2K
- JLCPCB Part #
- C3299620
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 150nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
200+
$0.0544
500+
$0.0526
900+
$0.0516
Welcome back, may I help you?