
* Images are for reference only
R463F310050M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463F310050M1M
- JLCPCB Part #
- C600335
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 310V X2 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1180
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1180
In-stock Item Pricing
Qty Unit Price
1+
$0.3673
50+
$0.2862
150+
$0.2515
1200+
$0.2081
2400+
$0.1887
4800+
$0.1771
Related Products
Welcome back, may I help you?