
* Images are for reference only
R41BI210050T0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R41BI210050T0K
- JLCPCB Part #
- C3297858
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 10nF 350V X1,Y2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.5975
10+
$0.4877
30+
$0.4328
100+
$0.3779
500+
$0.3456
1000+
$0.3294
Related Products
Welcome back, may I help you?