
* Images are for reference only
R413I2150DQM1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413I2150DQM1M
- JLCPCB Part #
- C3296432
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 15nF 300V X1,Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
200+
$0.0452
500+
$0.0436
800+
$0.0429
Related Products
Welcome back, may I help you?