
* Images are for reference only
R413F147050T0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F147050T0K
- JLCPCB Part #
- C3297528
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 300V 4.7nF Y2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3582
10+
$0.3502
30+
$0.3454
100+
$0.3405
Related Products
Welcome back, may I help you?