
* Images are for reference only
R413F147050M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F147050M1M
- JLCPCB Part #
- C183579
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 300V 4.7nF X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1984
50+
$0.1572
150+
$0.1396
1500+
$0.1177
3000+
$0.1078
4500+
$0.1020
Welcome back, may I help you?