
* Images are for reference only
R413F12204000M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F12204000M
- JLCPCB Part #
- C5716414
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 2.2nF 300V X1,Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3399
10+
$0.3334
30+
$0.3286
100+
$0.3238
Related Products
Welcome back, may I help you?