
* Images are for reference only
PME271YA4100MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271YA4100MR30
- JLCPCB Part #
- C3295257
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+115℃ 1nF 300V Y2 ±20% 插件,P=10.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.7234
10+
$0.7040
30+
$0.6927
100+
$0.6798
Welcome back, may I help you?