
* Images are for reference only
PME271M610MR04
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271M610MR04
- JLCPCB Part #
- C3295212
- Package
- Plugin,P=20.3mm
- Description
- -40℃~+110℃ 100nF 275V X2 ±20% 插件,P=20.3mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1530
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8283
200+
$0.3207
500+
$0.3094
1000+
$0.3046
Related Products
Welcome back, may I help you?