
* Images are for reference only
PME264NB5100MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME264NB5100MR30
- JLCPCB Part #
- C3295231
- Package
- Plugin,P=15.2mm
- Description
- -40℃~+85℃ 10nF 660V X2 ±20% 插件,P=15.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8318
200+
$0.3222
400+
$0.3110
800+
$0.3061
Related Products
Welcome back, may I help you?