
* Images are for reference only
PME261JB5330KR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME261JB5330KR30
- JLCPCB Part #
- C236037
- Package
- Plugin,P=15.2mm
- Description
- 33nF 500V ±10% 插件,P=15.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.0296
10+
$1.9892
30+
$1.9618
100+
$1.9360
Related Products
Welcome back, may I help you?