
* Images are for reference only
PME261JB5220KR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME261JB5220KR30
- JLCPCB Part #
- C236036
- Package
- Plugin,P=15.2mm
- Description
- 22nF 500V ±10% 插件,P=15.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3224
10+
$1.9996
30+
$1.7956
100+
$1.5884
400+
$1.4953
800+
$1.4535
Related Products
Welcome back, may I help you?