
* Images are for reference only
PHE850EB5220MB06R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850EB5220MB06R17
- JLCPCB Part #
- C600618
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 22nF 300V Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.6011
10+
$0.5898
30+
$0.5817
100+
$0.5721
Related Products
Welcome back, may I help you?