
* Images are for reference only
PHE850EA4330MA02R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850EA4330MA02R17
- JLCPCB Part #
- C6952729
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 3.3nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.5396
10+
$0.4317
30+
$0.3785
100+
$0.3238
500+
$0.2916
1000+
$0.2755
Welcome back, may I help you?