
* Images are for reference only
PHE845VD5470MR30L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE845VD5470MR30L2
- JLCPCB Part #
- C3296171
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 47nF 760V X1 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 308
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7103
308+
$0.2755
616+
$0.2658
924+
$0.2610
Related Products
Welcome back, may I help you?