
* Images are for reference only
PHE844RD6220KR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE844RD6220KR06L2
- JLCPCB Part #
- C3300769
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 220nF 440V X1 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 253
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7203
253+
$0.2788
506+
$0.2691
1012+
$0.2643
Welcome back, may I help you?