
* Images are for reference only
PHE841EY6330MR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE841EY6330MR06L2
- JLCPCB Part #
- C3794533
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 330V、1kV 330nF ±20% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 253
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9319
253+
$0.3612
506+
$0.3483
1012+
$0.3418
Welcome back, may I help you?