
* Images are for reference only
PHE840MD6680KD18R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MD6680KD18R06L2
- JLCPCB Part #
- C3295839
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 275V 680nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
264+
$0.2346
528+
$0.2266
1056+
$0.2218
Related Products
Welcome back, may I help you?