
* Images are for reference only
PHE840MA6100KA04R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MA6100KA04R17
- JLCPCB Part #
- C3296859
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 100nF 275V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7100
10+
$1.4648
30+
$1.3110
100+
$1.1523
600+
$1.0818
1200+
$1.0498
Related Products
Welcome back, may I help you?