
* Images are for reference only
PHE840MA5330MA01R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MA5330MA01R17
- JLCPCB Part #
- C3296549
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 275V 33nF X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
200+
$0.0634
500+
$0.0611
1000+
$0.0601
Related Products
Welcome back, may I help you?