
* Images are for reference only
PHE840EB6470MB16R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840EB6470MB16R17
- JLCPCB Part #
- C3296862
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 300V 470nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4533
200+
$0.1754
500+
$0.1693
1000+
$0.1662
Related Products
Welcome back, may I help you?