
* Images are for reference only
PHE820MF7100MR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE820MF7100MR06L2
- JLCPCB Part #
- C3294917
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 1uF 275V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3429
200+
$0.9072
500+
$0.8750
1000+
$0.8605
Welcome back, may I help you?