
* Images are for reference only
PHE820MD6220MR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE820MD6220MR06L2
- JLCPCB Part #
- C3295065
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 220nF 275V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 308
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6308
308+
$0.2452
616+
$0.2356
924+
$0.2323
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?