This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHE820EF6470MR06L2

Extended
Manufacturer
KEMET
MFR.Part #
PHE820EF6470MR06L2
JLCPCB Part #
C6357279
Package
Plugin,P=27.5mm
Description
-40℃~+100℃ 300V 470nF X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 198

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5047
198+ $1.7974
594+ $1.7378
990+ $1.7088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons