
* Images are for reference only
PHE820ED6330MR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE820ED6330MR06L2
- JLCPCB Part #
- C3294893
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 300V 330nF X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 253
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8631
253+
$0.3340
506+
$0.3227
1012+
$0.3162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?