
* Images are for reference only
PHE450XD5100JD15R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450XD5100JD15R06L2
- JLCPCB Part #
- C3810966
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 10nF 1kV、3kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 308
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3446
10+
$4.2509
30+
$4.1896
100+
$4.1266
Welcome back, may I help you?