
* Images are for reference only
PHE450PD5560JR035CL2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PD5560JR035CL2
- JLCPCB Part #
- C600297
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1kV 56nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2162
234+
$0.4720
468+
$0.4543
936+
$0.4462
Welcome back, may I help you?