
* Images are for reference only
PHE450MA5100JR06
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450MA5100JR06
- JLCPCB Part #
- C3807561
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 300V、630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
200+
$0.0852
500+
$0.0823
1000+
$0.0807
Related Products
Welcome back, may I help you?